Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Straight, Panel Mount, Socket- Single Port Type C 3.1 IP67 USB C Connector

RS Stock No.: 231-7893Brand: RS PRO
brand-logo
View all in USB Connectors

Technical Document

Specifications

Brand

RS Pro

Gender

Female

Mounting Type

Panel Mount

USB Type

C

Termination Method

PCB

USB Version

3.1

IP Rating

IP67

Body Orientation

Straight

Number of Ports

1

Series

USB-C

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

+85°C

Stock information temporarily unavailable.

BD 21.384

BD 21.384 Each (Exc. Vat)

BD 23.522

BD 23.522 Each (inc. VAT)

RS PRO Straight, Panel Mount, Socket- Single Port Type C 3.1 IP67 USB C Connector

BD 21.384

BD 21.384 Each (Exc. Vat)

BD 23.522

BD 23.522 Each (inc. VAT)

RS PRO Straight, Panel Mount, Socket- Single Port Type C 3.1 IP67 USB C Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 21.384
10 - 14BD 20.317
15+BD 18.694

Technical Document

Specifications

Brand

RS Pro

Gender

Female

Mounting Type

Panel Mount

USB Type

C

Termination Method

PCB

USB Version

3.1

IP Rating

IP67

Body Orientation

Straight

Number of Ports

1

Series

USB-C

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

+85°C