RS PRO Straight, Panel Mount, Socket to Socket Type Mini B to Mini B IP67 USB Connector
RS Stock No.: 111-6756Brand: RS PRO

Technical Document
Specifications
Brand
RS ProGender
Female to Female
USB Type
Mini B to Mini B
Mounting Type
Panel Mount
IP Rating
IP67
Body Orientation
Straight
Series
GTC Sealed
Contact Material
Copper Alloy
Orientation
Straight
Series Number
GTC Sealed
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
BD 9.752
BD 9.752 Each (Exc. Vat)
BD 10.727
BD 10.727 Each (inc. VAT)
RS PRO Straight, Panel Mount, Socket to Socket Type Mini B to Mini B IP67 USB Connector
1
BD 9.752
BD 9.752 Each (Exc. Vat)
BD 10.727
BD 10.727 Each (inc. VAT)
RS PRO Straight, Panel Mount, Socket to Socket Type Mini B to Mini B IP67 USB Connector
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 9.752 |
10 - 24 | BD 8.828 |
25 - 49 | BD 8.393 |
50+ | BD 8.008 |
Technical Document
Specifications
Brand
RS ProGender
Female to Female
USB Type
Mini B to Mini B
Mounting Type
Panel Mount
IP Rating
IP67
Body Orientation
Straight
Series
GTC Sealed
Contact Material
Copper Alloy
Orientation
Straight
Series Number
GTC Sealed
Country of Origin
Taiwan, Province Of China