RS PRO Straight, Panel Mount, Socket to Socket Type Micro AB to Micro AB IP67 USB Connector

RS Stock No.: 135-9769Brand: RS PRO
brand-logo
View all in USB Connectors

Technical Document

Specifications

Brand

RS Pro

Gender

Female to Female

Mounting Type

Panel Mount

USB Type

Micro AB to Micro AB

Termination Method

Plug In

IP Rating

IP67

Body Orientation

Straight

Current Rating

1.0A

Voltage Rating

100.0 V

Series

GTC Sealed

Contact Material

Copper Alloy

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

+105°C

Series Number

GTC Sealed

Country of Origin

Taiwan, Province Of China

Product details

RS Pro Waterproof Micro USB A-B Plastic Coupler

From the trusted RS Pro brand, a superior quality micro- USB-AB coupler. The robust IP68 panel coupler is constructed from tough black thermoplastic with a black silicone gasket providing a tight panel seal. Contacts are formed from copper alloy with a gold flash. The GTC sealed series of adapters and couplers are ideal for applications where the prevention of dust and water ingress is essential. A thermoplastic dust cap is also available separately to provide extra protection. See typical part number 125-7925

Features and Benefits

• IP68 rated
• Rugged construction
• RoHS compliant

Applications

• Marine
• Automation
• Outdoor displays

Stock information temporarily unavailable.

BD 10.730

BD 10.730 Each (Exc. Vat)

BD 11.803

BD 11.803 Each (inc. VAT)

RS PRO Straight, Panel Mount, Socket to Socket Type Micro AB to Micro AB IP67 USB Connector

BD 10.730

BD 10.730 Each (Exc. Vat)

BD 11.803

BD 11.803 Each (inc. VAT)

RS PRO Straight, Panel Mount, Socket to Socket Type Micro AB to Micro AB IP67 USB Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 10.730
10 - 24BD 10.346
25 - 49BD 10.065
50+BD 9.768

Technical Document

Specifications

Brand

RS Pro

Gender

Female to Female

Mounting Type

Panel Mount

USB Type

Micro AB to Micro AB

Termination Method

Plug In

IP Rating

IP67

Body Orientation

Straight

Current Rating

1.0A

Voltage Rating

100.0 V

Series

GTC Sealed

Contact Material

Copper Alloy

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

+105°C

Series Number

GTC Sealed

Country of Origin

Taiwan, Province Of China

Product details

RS Pro Waterproof Micro USB A-B Plastic Coupler

From the trusted RS Pro brand, a superior quality micro- USB-AB coupler. The robust IP68 panel coupler is constructed from tough black thermoplastic with a black silicone gasket providing a tight panel seal. Contacts are formed from copper alloy with a gold flash. The GTC sealed series of adapters and couplers are ideal for applications where the prevention of dust and water ingress is essential. A thermoplastic dust cap is also available separately to provide extra protection. See typical part number 125-7925

Features and Benefits

• IP68 rated
• Rugged construction
• RoHS compliant

Applications

• Marine
• Automation
• Outdoor displays