Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Straight RF Adapter SMA Plug to SMA Plug 18GHz

RS Stock No.: 546-3282Brand: RS PRO
brand-logo
View all in Coaxial Adapters

Technical Document

Specifications

Brand

RS Pro

Adapter Type

SMA Plug to SMA Plug

Adapter Type A

SMA

Adapter Type B

SMA

Gender A

Male

Gender B

Male

Body Orientation

Straight

Operating Frequency

18GHz

Contact Plating

Nickel

Body Plating

Gold

Cable Type

Semi Rigid

Country of Origin

Taiwan, Province Of China

Product details

RS PRO coaxial adapter

From RS PRO comes a range of high quality coaxial adapters, These coaxial type adapters have been designed to provide a effective method of connecting coaxial cable assemblies through a panel mounting connection.

Manufactured out of industry standard components, these connectors are most commonly used for connecting radio and television broadcast equipment.

Features and benefits

  • Gold plated body

  • SMA plug to SMA plug RF adapter

  • Ideal for semi-rigid and flexible cables

  • Provides high frequency performance at high power ratings in small diameters

  • Operating frequency of 18GHz

  • Designed for use in design and development work and where large quantity usage requires repeatability in performance

Applications

Coaxial adapters are used in a variety of RF (radio frequency) signal applications as well in medical and test equipment. Other applications include;

  • Test and measurement

  • Communication systems

  • GPS equipment

  • Antennas

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Gold Plated - RS

SMA Connectors for semi-rigid and flexible cables.,

Stock information temporarily unavailable.

BD 5.098

BD 5.098 Each (Exc. Vat)

BD 5.608

BD 5.608 Each (inc. VAT)

RS PRO Straight RF Adapter SMA Plug to SMA Plug 18GHz

BD 5.098

BD 5.098 Each (Exc. Vat)

BD 5.608

BD 5.608 Each (inc. VAT)

RS PRO Straight RF Adapter SMA Plug to SMA Plug 18GHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14BD 5.098
15 - 49BD 4.594
50 - 99BD 4.342
100+BD 4.263

Technical Document

Specifications

Brand

RS Pro

Adapter Type

SMA Plug to SMA Plug

Adapter Type A

SMA

Adapter Type B

SMA

Gender A

Male

Gender B

Male

Body Orientation

Straight

Operating Frequency

18GHz

Contact Plating

Nickel

Body Plating

Gold

Cable Type

Semi Rigid

Country of Origin

Taiwan, Province Of China

Product details

RS PRO coaxial adapter

From RS PRO comes a range of high quality coaxial adapters, These coaxial type adapters have been designed to provide a effective method of connecting coaxial cable assemblies through a panel mounting connection.

Manufactured out of industry standard components, these connectors are most commonly used for connecting radio and television broadcast equipment.

Features and benefits

  • Gold plated body

  • SMA plug to SMA plug RF adapter

  • Ideal for semi-rigid and flexible cables

  • Provides high frequency performance at high power ratings in small diameters

  • Operating frequency of 18GHz

  • Designed for use in design and development work and where large quantity usage requires repeatability in performance

Applications

Coaxial adapters are used in a variety of RF (radio frequency) signal applications as well in medical and test equipment. Other applications include;

  • Test and measurement

  • Communication systems

  • GPS equipment

  • Antennas

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Gold Plated - RS

SMA Connectors for semi-rigid and flexible cables.,