Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Straight Shank Reamer Bit, 3mm Diameter, Spiral Flute, 62 mm Overall

RS Stock No.: 272-9089Brand: RS PRO
brand-logo
View all in Reamer Bits

Technical Document

Specifications

Brand

RS Pro

Shank Type

Straight

Diameter

3mm

Overall Length

62 mm

Cut Length

31mm

Number Of Flutes

4

Material

HSS

Flute Type

Spiral

Country of Origin

China

You may be interested in
RS PRO 3mm x 62 mm HSS Hand Reamer
BD 13.526Each (Exc. Vat)
Stock information temporarily unavailable.

BD 5.103

BD 5.103 Each (Exc. Vat)

BD 5.613

BD 5.613 Each (inc. VAT)

RS PRO Straight Shank Reamer Bit, 3mm Diameter, Spiral Flute, 62 mm Overall

BD 5.103

BD 5.103 Each (Exc. Vat)

BD 5.613

BD 5.613 Each (inc. VAT)

RS PRO Straight Shank Reamer Bit, 3mm Diameter, Spiral Flute, 62 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 3mm x 62 mm HSS Hand Reamer
BD 13.526Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Shank Type

Straight

Diameter

3mm

Overall Length

62 mm

Cut Length

31mm

Number Of Flutes

4

Material

HSS

Flute Type

Spiral

Country of Origin

China

You may be interested in
RS PRO 3mm x 62 mm HSS Hand Reamer
BD 13.526Each (Exc. Vat)