RS PRO Straight Shank Reamer Bit, 4mm Diameter, Spiral Flute, 76 mm Overall
RS Stock No.: 272-9090Brand: RS PRO

Technical Document
Specifications
Brand
RS ProShank Type
Straight
Diameter
4mm
Overall Length
76 mm
Cut Length
38mm
Number Of Flutes
6
Material
HSS
Flute Type
Spiral
Country of Origin
China
Stock information temporarily unavailable.
BD 5.395
BD 5.395 Each (Exc. Vat)
BD 5.935
BD 5.935 Each (inc. VAT)
RS PRO Straight Shank Reamer Bit, 4mm Diameter, Spiral Flute, 76 mm Overall
1
BD 5.395
BD 5.395 Each (Exc. Vat)
BD 5.935
BD 5.935 Each (inc. VAT)
RS PRO Straight Shank Reamer Bit, 4mm Diameter, Spiral Flute, 76 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProShank Type
Straight
Diameter
4mm
Overall Length
76 mm
Cut Length
38mm
Number Of Flutes
6
Material
HSS
Flute Type
Spiral
Country of Origin
China