RS PRO Straight Shank Reamer Bit, 7mm Diameter, Spiral Flute, 107 mm Overall
RS Stock No.: 272-9093Brand: RS PRO

Technical Document
Specifications
Brand
RS ProShank Type
Straight
Diameter
7mm
Overall Length
107 mm
Cut Length
54mm
Number Of Flutes
6
Material
HSS
Flute Type
Spiral
Country of Origin
China
Stock information temporarily unavailable.
BD 7.650
BD 7.650 Each (Exc. Vat)
BD 8.415
BD 8.415 Each (inc. VAT)
RS PRO Straight Shank Reamer Bit, 7mm Diameter, Spiral Flute, 107 mm Overall
1
BD 7.650
BD 7.650 Each (Exc. Vat)
BD 8.415
BD 8.415 Each (inc. VAT)
RS PRO Straight Shank Reamer Bit, 7mm Diameter, Spiral Flute, 107 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProShank Type
Straight
Diameter
7mm
Overall Length
107 mm
Cut Length
54mm
Number Of Flutes
6
Material
HSS
Flute Type
Spiral
Country of Origin
China