RS PRO Straight Threaded Adaptor, G 1/4 Male to Push In 8 mm, Threaded-to-Tube Connection Style

Technical Document
Specifications
Brand
RS ProConnector A
G 1/4 Male
Connector B
Push In 8 mm
Pneumatic Fitting Type
Straight Threaded Adaptor
Connection Style
Threaded-to-Tube
Threaded Connection
G 1/4 Male
Minimum Operating Temperature
-18°C
Maximum Operating Temperature
+70°C
Mounting Type
Inline
Maximum Operating Pressure
15 bar
Standards Met
RoHS Compliant
Country of Origin
Italy
BD 6.303
BD 6.303 1 Pack of 5 (Exc. Vat)
BD 6.933
BD 6.933 1 Pack of 5 (inc. VAT)
1
BD 6.303
BD 6.303 1 Pack of 5 (Exc. Vat)
BD 6.933
BD 6.933 1 Pack of 5 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 6.303 |
5 - 9 | BD 6.193 |
10+ | BD 6.116 |
Technical Document
Specifications
Brand
RS ProConnector A
G 1/4 Male
Connector B
Push In 8 mm
Pneumatic Fitting Type
Straight Threaded Adaptor
Connection Style
Threaded-to-Tube
Threaded Connection
G 1/4 Male
Minimum Operating Temperature
-18°C
Maximum Operating Temperature
+70°C
Mounting Type
Inline
Maximum Operating Pressure
15 bar
Standards Met
RoHS Compliant
Country of Origin
Italy