Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Straight Threaded Adaptor, G 1/8 Male to Push In 4 mm, Threaded-to-Tube Connection Style

RS Stock No.: 299-3796Brand: RS PRODistrelec Article No.: 30405577
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

RS Pro

Connector A

G 1/8 Male

Connector B

Push In 4 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Minimum Operating Temperature

-18°C

Maximum Operating Temperature

+70°C

Mounting Type

Inline

Maximum Operating Pressure

15 bar

Standards Met

RoHS Compliant

Threaded Connection

G 1/8 Male

Country of Origin

Italy

Product details

Straight Adaptor - Male Tapered/Parallel

Threaded Tube-to-Tube & Adaptors

The push-on and screw collar design of these fittings makes them secure and suitable for instrumentation, vacuum and general purpose applications, and they can be used with nylon or polyurethane tubing.

Stock information temporarily unavailable.

BD 4.163

BD 4.163 1 Pack of 5 (Exc. Vat)

BD 4.579

BD 4.579 1 Pack of 5 (inc. VAT)

RS PRO Straight Threaded Adaptor, G 1/8 Male to Push In 4 mm, Threaded-to-Tube Connection Style

BD 4.163

BD 4.163 1 Pack of 5 (Exc. Vat)

BD 4.579

BD 4.579 1 Pack of 5 (inc. VAT)

RS PRO Straight Threaded Adaptor, G 1/8 Male to Push In 4 mm, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 4.163
5 - 9BD 4.111
10+BD 4.027

Technical Document

Specifications

Brand

RS Pro

Connector A

G 1/8 Male

Connector B

Push In 4 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Minimum Operating Temperature

-18°C

Maximum Operating Temperature

+70°C

Mounting Type

Inline

Maximum Operating Pressure

15 bar

Standards Met

RoHS Compliant

Threaded Connection

G 1/8 Male

Country of Origin

Italy

Product details

Straight Adaptor - Male Tapered/Parallel

Threaded Tube-to-Tube & Adaptors

The push-on and screw collar design of these fittings makes them secure and suitable for instrumentation, vacuum and general purpose applications, and they can be used with nylon or polyurethane tubing.