RS PRO Straight Threaded Adaptor, G 3/8 Male to Push In 8 mm, Threaded-to-Tube Connection Style

Technical Document
Specifications
Brand
RS ProConnector A
G 3/8 Male
Connector B
Push In 8 mm
Pneumatic Fitting Type
Straight Threaded Adaptor
Connection Style
Threaded-to-Tube
Threaded Connection
G 3/8 Male
Minimum Operating Temperature
-18°C
Maximum Operating Temperature
+70°C
Mounting Type
Inline
Maximum Operating Pressure
15 bar
Standards Met
RoHS Compliant
Country of Origin
Italy
Product details
Straight Adaptor - Male Tapered/Parallel
Threaded Tube-to-Tube & Adaptors
The push-on and screw collar design of these fittings makes them secure and suitable for instrumentation, vacuum and general purpose applications, and they can be used with nylon or polyurethane tubing.
BD 6.655
BD 1.331 Each (In a Pack of 5) (Exc. Vat)
BD 7.321
BD 1.464 Each (In a Pack of 5) (inc. VAT)
5
BD 6.655
BD 1.331 Each (In a Pack of 5) (Exc. Vat)
BD 7.321
BD 1.464 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 1.331 | BD 6.655 |
25 - 45 | BD 1.314 | BD 6.572 |
50+ | BD 1.292 | BD 6.462 |
Technical Document
Specifications
Brand
RS ProConnector A
G 3/8 Male
Connector B
Push In 8 mm
Pneumatic Fitting Type
Straight Threaded Adaptor
Connection Style
Threaded-to-Tube
Threaded Connection
G 3/8 Male
Minimum Operating Temperature
-18°C
Maximum Operating Temperature
+70°C
Mounting Type
Inline
Maximum Operating Pressure
15 bar
Standards Met
RoHS Compliant
Country of Origin
Italy
Product details
Straight Adaptor - Male Tapered/Parallel
Threaded Tube-to-Tube & Adaptors
The push-on and screw collar design of these fittings makes them secure and suitable for instrumentation, vacuum and general purpose applications, and they can be used with nylon or polyurethane tubing.