RS PRO Straight Through Hole Mount PCB Socket, 16-Contact, 2-Row, 2.54mm Pitch, Solder Termination
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
16
Number Of Rows
2
Pitch
2.54mm
Type
Socket Strip
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Current Rating
12A
Contact Material
Bronze
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
Please check again later.
BD 0.920
Each (In a Pack of 10) (Exc. Vat)
BD 1.012
Each (In a Pack of 10) (inc. VAT)
10
BD 0.920
Each (In a Pack of 10) (Exc. Vat)
BD 1.012
Each (In a Pack of 10) (inc. VAT)
10
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
10 - 190 | BD 0.920 | BD 9.200 |
200 - 740 | BD 0.765 | BD 7.650 |
750 - 2990 | BD 0.645 | BD 6.450 |
3000+ | BD 0.600 | BD 6.000 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
16
Number Of Rows
2
Pitch
2.54mm
Type
Socket Strip
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Current Rating
12A
Contact Material
Bronze
Country of Origin
Taiwan, Province Of China