Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Straight Through Hole Mount PCB Socket, 40-Contact, 2-Row, 1.27mm Pitch, Solder Termination

RS Stock No.: 251-4365Brand: RS PRO
brand-logo
View all in PCB Sockets

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

40

Number Of Rows

2

Pitch

1.27mm

Type

Socket Strip

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Current Rating

12A

Contact Material

Bronze

Country of Origin

Taiwan, Province Of China

Product details

Through Board Headers and Sockets

Selective gold plated contacts
Single & double row versions
Socket has tuning fork design contacts

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

BD 2.125

Each (In a Pack of 5) (Exc. Vat)

BD 2.337

Each (In a Pack of 5) (inc. VAT)

RS PRO Straight Through Hole Mount PCB Socket, 40-Contact, 2-Row, 1.27mm Pitch, Solder Termination

BD 2.125

Each (In a Pack of 5) (Exc. Vat)

BD 2.337

Each (In a Pack of 5) (inc. VAT)

RS PRO Straight Through Hole Mount PCB Socket, 40-Contact, 2-Row, 1.27mm Pitch, Solder Termination
Stock information temporarily unavailable.

Buy in bulk

quantityUnit pricePer Pack
5 - 95BD 2.125BD 10.625
100 - 370BD 1.765BD 8.825
375 - 1495BD 1.500BD 7.500
1500+BD 1.420BD 7.100

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

40

Number Of Rows

2

Pitch

1.27mm

Type

Socket Strip

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Current Rating

12A

Contact Material

Bronze

Country of Origin

Taiwan, Province Of China

Product details

Through Board Headers and Sockets

Selective gold plated contacts
Single & double row versions
Socket has tuning fork design contacts