RS PRO Straight Through Hole PCB Connector, 10 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded

Technical Document
Specifications
Brand
RS ProSeries
PH1
Pitch
2.54mm
Number Of Contacts
10
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Mounting Type
Through Hole
Termination Method
SMT
Contact Plating
Gold Flash over Nickel
Contact Material
Copper Alloy
Voltage Rating
12 Volts
BD 9.815
BD 9.815 Each (Exc. Vat)
BD 10.797
BD 10.797 Each (inc. VAT)
1
BD 9.815
BD 9.815 Each (Exc. Vat)
BD 10.797
BD 10.797 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSeries
PH1
Pitch
2.54mm
Number Of Contacts
10
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Mounting Type
Through Hole
Termination Method
SMT
Contact Plating
Gold Flash over Nickel
Contact Material
Copper Alloy
Voltage Rating
12 Volts