Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Straight Through Hole PCB Connector, 20 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded

RS Stock No.: 227-2171Brand: RS PRO
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

RS Pro

Series

PH2

Pitch

2.54mm

Number Of Contacts

20

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mounting Type

Through Hole

Termination Method

PCB

Contact Plating

Gold Flash over Nickel

Contact Material

Copper Alloy

Voltage Rating

12 Volts

Stock information temporarily unavailable.

BD 4,862.188

BD 4,862.188 1 Bag of 300 (Exc. Vat)

BD 5,348.407

BD 5,348.407 1 Bag of 300 (inc. VAT)

RS PRO Straight Through Hole PCB Connector, 20 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded

BD 4,862.188

BD 4,862.188 1 Bag of 300 (Exc. Vat)

BD 5,348.407

BD 5,348.407 1 Bag of 300 (inc. VAT)

RS PRO Straight Through Hole PCB Connector, 20 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Series

PH2

Pitch

2.54mm

Number Of Contacts

20

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mounting Type

Through Hole

Termination Method

PCB

Contact Plating

Gold Flash over Nickel

Contact Material

Copper Alloy

Voltage Rating

12 Volts