Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Stud Fitting, G 3/8 Female to Push In 8 mm, Threaded-to-Tube Connection Style

RS Stock No.: 176-0947Brand: RS PRO
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

RS Pro

Connector A

G 3/8 Female

Connector B

Push In 8 mm

Pneumatic Fitting Type

Stud Fitting

Connection Style

Threaded-to-Tube

Body Material

Nickel Plated Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Mounting Type

Inline

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 17.692

BD 1.769 Each (In a Pack of 10) (Exc. Vat)

BD 19.461

BD 1.946 Each (In a Pack of 10) (inc. VAT)

RS PRO Stud Fitting, G 3/8 Female to Push In 8 mm, Threaded-to-Tube Connection Style

BD 17.692

BD 1.769 Each (In a Pack of 10) (Exc. Vat)

BD 19.461

BD 1.946 Each (In a Pack of 10) (inc. VAT)

RS PRO Stud Fitting, G 3/8 Female to Push In 8 mm, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Connector A

G 3/8 Female

Connector B

Push In 8 mm

Pneumatic Fitting Type

Stud Fitting

Connection Style

Threaded-to-Tube

Body Material

Nickel Plated Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Mounting Type

Inline

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more