RS PRO Stud Fitting, R 3/8 Male to Push In 10 mm, Threaded-to-Tube Connection Style

Technical Document
Specifications
Brand
RS ProConnector A
R 3/8 Male
Connector B
Push In 10 mm
Pneumatic Fitting Type
Stud Fitting
Connection Style
Threaded-to-Tube
Body Material
Nickel Plated Brass
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Mounting Type
Inline
Country of Origin
Italy
BD 15.070
BD 1.507 Each (In a Pack of 10) (Exc. Vat)
BD 16.577
BD 1.658 Each (In a Pack of 10) (inc. VAT)
10
BD 15.070
BD 1.507 Each (In a Pack of 10) (Exc. Vat)
BD 16.577
BD 1.658 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProConnector A
R 3/8 Male
Connector B
Push In 10 mm
Pneumatic Fitting Type
Stud Fitting
Connection Style
Threaded-to-Tube
Body Material
Nickel Plated Brass
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Mounting Type
Inline
Country of Origin
Italy