Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Surface Gauge Set

RS Stock No.: 123-0922Brand: RS PRO
brand-logo
View all in Surface Gauges

Technical Document

Specifications

Brand

RS Pro

Tester Type

Parallels

Number of Matched Pairs

6

Country of Origin

United States

Product details

RS Pro Adjustable Parallel Set

RS Pro adjustable parallel set, used for checking, marking or positioning work. Consist of two precision ground pieces which slide smoothly on each other.

Features and Benefits

Parallels consist of 2 piece dove tailed together
Locked in place by set screws
Can be set to a micro meter for size

Specification

Set of 6 Parallels 3/8"-2 1/4" (9.5 - 57.2 mm)

Supplied with

Vinyl pouch

Parallels, Surface Finish & Hardness

Surface Finish

You may be interested in
RS PRO 6 Piece, Parallel Set
BD 71.027Each (Exc. Vat)
Stock information temporarily unavailable.

BD 99.645

BD 99.645 Each (Exc. Vat)

BD 109.609

BD 109.609 Each (inc. VAT)

RS PRO Surface Gauge Set

BD 99.645

BD 99.645 Each (Exc. Vat)

BD 109.609

BD 109.609 Each (inc. VAT)

RS PRO Surface Gauge Set
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 6 Piece, Parallel Set
BD 71.027Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Tester Type

Parallels

Number of Matched Pairs

6

Country of Origin

United States

Product details

RS Pro Adjustable Parallel Set

RS Pro adjustable parallel set, used for checking, marking or positioning work. Consist of two precision ground pieces which slide smoothly on each other.

Features and Benefits

Parallels consist of 2 piece dove tailed together
Locked in place by set screws
Can be set to a micro meter for size

Specification

Set of 6 Parallels 3/8"-2 1/4" (9.5 - 57.2 mm)

Supplied with

Vinyl pouch

Parallels, Surface Finish & Hardness

Surface Finish

You may be interested in
RS PRO 6 Piece, Parallel Set
BD 71.027Each (Exc. Vat)