Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Surface Mount Buzzer, 3 → 8 V, 80dB at 1 m, Single-Tone

RS Stock No.: 179-7449Brand: RS PRO
brand-logo
View all in Electronic Sounders

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

3 → 8 V

Decibels at 1 Metre

80dB

Number Of Tones

1

Mounting Style

Surface Mount

Diameter

9.7 mm

Application Type

Buzzer

Maximum Decibel

80dB

Minimum Temperature

-30°C

Maximum Temperature

+70°C

Country of Origin

China

Stock information temporarily unavailable.

BD 7.618

BD 1.524 Each (In a Pack of 5) (Exc. Vat)

BD 8.380

BD 1.676 Each (In a Pack of 5) (inc. VAT)

RS PRO Surface Mount Buzzer, 3 → 8 V, 80dB at 1 m, Single-Tone

BD 7.618

BD 1.524 Each (In a Pack of 5) (Exc. Vat)

BD 8.380

BD 1.676 Each (In a Pack of 5) (inc. VAT)

RS PRO Surface Mount Buzzer, 3 → 8 V, 80dB at 1 m, Single-Tone
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20BD 1.524BD 7.618
25+BD 1.446BD 7.232

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

3 → 8 V

Decibels at 1 Metre

80dB

Number Of Tones

1

Mounting Style

Surface Mount

Diameter

9.7 mm

Application Type

Buzzer

Maximum Decibel

80dB

Minimum Temperature

-30°C

Maximum Temperature

+70°C

Country of Origin

China