RS PRO Surface Mount Polypropylene Float Switch, Float, 1m Cable, NO, 300V ac Max, 350V dc Max

RS Stock No.: 234-8857Brand: RS PRO
brand-logo
View all in Float Switches

Technical Document

Specifications

Brand

RS Pro

For Use With

Detecting the Position of the Liquid Level

Device Type

Float

Mounting Type

Surface Mount

Switch Output

NO

Body Material

Polypropylene

Cable Length

1m

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

85°C

Maximum ac Voltage

300V

Maximum dc Voltage

350V

Maximum Current

0.5A

Maximum Pressure

0.1bar

Gasket Material

Polypropylene (PP)

Interface

Cable

Standards Met

CE

Current Rating

0.5

Country of Origin

China

Stock information temporarily unavailable.

BD 11.522

BD 11.522 Each (Exc. Vat)

BD 12.674

BD 12.674 Each (inc. VAT)

RS PRO Surface Mount Polypropylene Float Switch, Float, 1m Cable, NO, 300V ac Max, 350V dc Max

BD 11.522

BD 11.522 Each (Exc. Vat)

BD 12.674

BD 12.674 Each (inc. VAT)

RS PRO Surface Mount Polypropylene Float Switch, Float, 1m Cable, NO, 300V ac Max, 350V dc Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

For Use With

Detecting the Position of the Liquid Level

Device Type

Float

Mounting Type

Surface Mount

Switch Output

NO

Body Material

Polypropylene

Cable Length

1m

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

85°C

Maximum ac Voltage

300V

Maximum dc Voltage

350V

Maximum Current

0.5A

Maximum Pressure

0.1bar

Gasket Material

Polypropylene (PP)

Interface

Cable

Standards Met

CE

Current Rating

0.5

Country of Origin

China