Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Swabs, PP Handle, For use with Electronics, Length 71mm, Pack of 50

RS Stock No.: 177-1329Brand: RS PRO
brand-logo
View all in Cotton Buds

Technical Document

Specifications

Brand

RS Pro

Application

Electronics

Number of Buds per Pack

50

Bud Material

Cotton

Stick Material

PP

Length

71mm

Country of Origin

Philippines

Stock information temporarily unavailable.

BD 4.279

BD 4.279 1 Bag of 50 (Exc. Vat)

BD 4.707

BD 4.707 1 Bag of 50 (inc. VAT)

RS PRO Swabs, PP Handle, For use with Electronics, Length 71mm, Pack of 50

BD 4.279

BD 4.279 1 Bag of 50 (Exc. Vat)

BD 4.707

BD 4.707 1 Bag of 50 (inc. VAT)

RS PRO Swabs, PP Handle, For use with Electronics, Length 71mm, Pack of 50
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Application

Electronics

Number of Buds per Pack

50

Bud Material

Cotton

Stick Material

PP

Length

71mm

Country of Origin

Philippines