Technical Document
Specifications
Brand
RS ProAccessory Type
Switch Guard
For Use With
22 mm Push Button Switch
Colour
Transparent
Material
Plastic
Country of Origin
Taiwan, Province Of China
Product details
RS Pro 16 mm & 22 mm Push Button Flip Guards
These flip guards have been designed for use with push buttons that have a panel cut-out of either 16 mm or 22 mm. Various options are available to choose from including body shape, mounting style and the choice of either 90° or 180° opening.
For a typical suitable push button, see item 745-2467.
BD 5.060
BD 5.060 Each (Exc. Vat)
BD 5.566
BD 5.566 Each (inc. VAT)
1
BD 5.060
BD 5.060 Each (Exc. Vat)
BD 5.566
BD 5.566 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | BD 5.060 |
10 - 24 | BD 4.785 |
25 - 49 | BD 3.707 |
50+ | BD 3.514 |
Technical Document
Specifications
Brand
RS ProAccessory Type
Switch Guard
For Use With
22 mm Push Button Switch
Colour
Transparent
Material
Plastic
Country of Origin
Taiwan, Province Of China
Product details
RS Pro 16 mm & 22 mm Push Button Flip Guards
These flip guards have been designed for use with push buttons that have a panel cut-out of either 16 mm or 22 mm. Various options are available to choose from including body shape, mounting style and the choice of either 90° or 180° opening.
For a typical suitable push button, see item 745-2467.