Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Switch Mode DIN Rail Power Supply, 90 → 264V ac ac Input, 12V dc dc Output, 4.5A Output, 54W

RS Stock No.: 225-9905Brand: RS PRODistrelec Article No.: 30404557
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Brand

RS Pro

Series

56YSD60S

AC Input Voltage

90 → 264V ac

Type

Switched Mode Power Supply

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

90 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

12V dc

Output Current

4.5A

Power Rating

54W

Dimensions

90 x 52.5 x 58mm

Height

90mm

Depth

58mm

Width

52.5mm

Load Regulation

±1%

MTBF

>900kh

Ripple And Noise

120mV

Output Voltage Adjustment Range

10.8-13.8V

Maximum Temperature

+50°C

Minimum Temperature

-20°C

Efficiency

0.88

Mounting Type

DIN Rail Mount

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 29.332

BD 29.332 Each (Exc. Vat)

BD 32.265

BD 32.265 Each (inc. VAT)

RS PRO Switch Mode DIN Rail Power Supply, 90 → 264V ac ac Input, 12V dc dc Output, 4.5A Output, 54W

BD 29.332

BD 29.332 Each (Exc. Vat)

BD 32.265

BD 32.265 Each (inc. VAT)

RS PRO Switch Mode DIN Rail Power Supply, 90 → 264V ac ac Input, 12V dc dc Output, 4.5A Output, 54W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Series

56YSD60S

AC Input Voltage

90 → 264V ac

Type

Switched Mode Power Supply

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

90 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

12V dc

Output Current

4.5A

Power Rating

54W

Dimensions

90 x 52.5 x 58mm

Height

90mm

Depth

58mm

Width

52.5mm

Load Regulation

±1%

MTBF

>900kh

Ripple And Noise

120mV

Output Voltage Adjustment Range

10.8-13.8V

Maximum Temperature

+50°C

Minimum Temperature

-20°C

Efficiency

0.88

Mounting Type

DIN Rail Mount

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more