RS PRO Switch Mode DIN Rail Power Supply, 90 → 264V ac ac Input, 24V dc dc Output, 10A Output, 240W

Technical Document
Specifications
Brand
RS ProSeries
56YSDN240
AC Input Voltage
90 → 264V ac
Type
Switched Mode Power Supply
Electrical Phase
1
Number of Outputs
1
AC or DC Input Voltage
ac
Input Voltage
90 → 264V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
10A
Power Rating
240W
Dimensions
90 x 58 x 35mm
Height
90mm
Depth
58mm
Width
35mm
Maximum Temperature
+70°C
Minimum Temperature
-20°C
Efficiency
0.88
Mounting Type
DIN Rail Mount
Load Regulation
1%
MTBF
>200kh
Ripple And Noise
150mV
Output Voltage Adjustment Range
29-33V
Country of Origin
China
BD 109.906
BD 109.906 Each (Exc. Vat)
BD 120.897
BD 120.897 Each (inc. VAT)
1
BD 109.906
BD 109.906 Each (Exc. Vat)
BD 120.897
BD 120.897 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSeries
56YSDN240
AC Input Voltage
90 → 264V ac
Type
Switched Mode Power Supply
Electrical Phase
1
Number of Outputs
1
AC or DC Input Voltage
ac
Input Voltage
90 → 264V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
10A
Power Rating
240W
Dimensions
90 x 58 x 35mm
Height
90mm
Depth
58mm
Width
35mm
Maximum Temperature
+70°C
Minimum Temperature
-20°C
Efficiency
0.88
Mounting Type
DIN Rail Mount
Load Regulation
1%
MTBF
>200kh
Ripple And Noise
150mV
Output Voltage Adjustment Range
29-33V
Country of Origin
China