RS PRO Switched Mode DIN Rail Power Supply, 90 → 264 V ac / 110 → 45V dc ac, dc Input, 22 → 29V dc

Technical Document
Specifications
Brand
RS ProSeries
Compact
Type
Switched Mode
Electrical Phase
1
Number of Outputs
1
AC or DC Input Voltage
ac, dc
Input Voltage
90 → 264 V ac / 110 → 45V dc
AC or DC Output Voltage
dc
Output Voltage
22 → 29V dc
Output Current
20A
Power Rating
480W
Dimensions
56 x 140 x 139mm
Width
56mm
Depth
139mm
Height
140mm
Mounting Type
DIN Rail Mount
Efficiency
0.93
Country of Origin
Taiwan, Province Of China
BD 170.263
BD 170.263 Each (Exc. Vat)
BD 187.289
BD 187.289 Each (inc. VAT)
1
BD 170.263
BD 170.263 Each (Exc. Vat)
BD 187.289
BD 187.289 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSeries
Compact
Type
Switched Mode
Electrical Phase
1
Number of Outputs
1
AC or DC Input Voltage
ac, dc
Input Voltage
90 → 264 V ac / 110 → 45V dc
AC or DC Output Voltage
dc
Output Voltage
22 → 29V dc
Output Current
20A
Power Rating
480W
Dimensions
56 x 140 x 139mm
Width
56mm
Depth
139mm
Height
140mm
Mounting Type
DIN Rail Mount
Efficiency
0.93
Country of Origin
Taiwan, Province Of China