Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Switched Mode DIN Rail Power Supply, 90 → 264 V ac / 110 → 45V dc ac, dc Input, 45 → 55V dc

RS Stock No.: 192-7581Brand: RS PRO
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Brand

RS Pro

Series

Compact

Type

Switched Mode

Electrical Phase

1

Number of Outputs

1

AC or DC Input Voltage

ac, dc

Input Voltage

90 → 264 V ac / 110 → 45V dc

AC or DC Output Voltage

dc

Output Voltage

45 → 55V dc

Output Current

10A

Power Rating

480W

Dimensions

56 x 140 x 139mm

Width

56mm

Depth

139mm

Height

140mm

Efficiency

94%

Mounting Type

DIN Rail Mount

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 197.604

BD 197.604 Each (Exc. Vat)

BD 217.364

BD 217.364 Each (inc. VAT)

RS PRO Switched Mode DIN Rail Power Supply, 90 → 264 V ac / 110 → 45V dc ac, dc Input, 45 → 55V dc

BD 197.604

BD 197.604 Each (Exc. Vat)

BD 217.364

BD 217.364 Each (inc. VAT)

RS PRO Switched Mode DIN Rail Power Supply, 90 → 264 V ac / 110 → 45V dc ac, dc Input, 45 → 55V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Series

Compact

Type

Switched Mode

Electrical Phase

1

Number of Outputs

1

AC or DC Input Voltage

ac, dc

Input Voltage

90 → 264 V ac / 110 → 45V dc

AC or DC Output Voltage

dc

Output Voltage

45 → 55V dc

Output Current

10A

Power Rating

480W

Dimensions

56 x 140 x 139mm

Width

56mm

Depth

139mm

Height

140mm

Efficiency

94%

Mounting Type

DIN Rail Mount

Country of Origin

Taiwan, Province Of China