RS PRO Switching Power Supply, 12V dc, 10.5A, 126W, 1 Output, 90 → 264V ac Input Voltage

Technical Document
Specifications
Brand
RS ProOutput Voltage
12V dc
Output Current
10.5A
Power Rating
126W
Number of Outputs
1
Input Voltage
90 → 264V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
127mm
Width
76mm
Depth
30.5mm
Efficiency
85 %, 87 %
Minimum Temperature
-20°C
Maximum Temperature
+70°C
Country of Origin
China
BD 31.482
BD 31.482 Each (Exc. Vat)
BD 34.630
BD 34.630 Each (inc. VAT)
1
BD 31.482
BD 31.482 Each (Exc. Vat)
BD 34.630
BD 34.630 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 31.482 |
5 - 9 | BD 31.042 |
10 - 24 | BD 30.574 |
25+ | BD 30.074 |
Technical Document
Specifications
Brand
RS ProOutput Voltage
12V dc
Output Current
10.5A
Power Rating
126W
Number of Outputs
1
Input Voltage
90 → 264V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
127mm
Width
76mm
Depth
30.5mm
Efficiency
85 %, 87 %
Minimum Temperature
-20°C
Maximum Temperature
+70°C
Country of Origin
China