Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Switching Power Supply, 12V dc, 16.7A, 200W, 1 Output, 90 → 264V ac Input Voltage

RS Stock No.: 161-8269Brand: RS PRO
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Brand

RS Pro

Output Voltage

12V dc

Output Current

16.7A

Power Rating

200W

Number of Outputs

1

Input Voltage

90 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

200mm

Width

99mm

Depth

38mm

Minimum Temperature

-20°C

Maximum Temperature

+70°C

Country of Origin

China

Stock information temporarily unavailable.

BD 34.314

BD 34.314 Each (Exc. Vat)

BD 37.745

BD 37.745 Each (inc. VAT)

RS PRO Switching Power Supply, 12V dc, 16.7A, 200W, 1 Output, 90 → 264V ac Input Voltage

BD 34.314

BD 34.314 Each (Exc. Vat)

BD 37.745

BD 37.745 Each (inc. VAT)

RS PRO Switching Power Supply, 12V dc, 16.7A, 200W, 1 Output, 90 → 264V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 34.314
5 - 9BD 33.857
10 - 24BD 33.364
25+BD 32.844

Technical Document

Specifications

Brand

RS Pro

Output Voltage

12V dc

Output Current

16.7A

Power Rating

200W

Number of Outputs

1

Input Voltage

90 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

200mm

Width

99mm

Depth

38mm

Minimum Temperature

-20°C

Maximum Temperature

+70°C

Country of Origin

China