RS PRO Switching Power Supply, 12V dc, 3A, 36W, 1 Output, 88 → 264V ac Input Voltage

Technical Document
Specifications
Brand
RS ProOutput Voltage
12V dc
Output Current
3A
Power Rating
36W
Number of Outputs
1
Input Voltage
88 → 264V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
78mm
Width
51mm
Depth
28mm
Efficiency
86%
Minimum Temperature
-40°C
Weight
180g
Maximum Temperature
+71°C
Country of Origin
Taiwan, Province Of China
Product details
30 - 36 W, Universal Input, EDA35 Series
The EDA100 series is a family of single output AC DC converters. These Switch mode Power supplies come in a compact size and are fully enclosed in a plastic case. The EDA100 is ideal for use in limited space, when a chassis mountable AC DC converter is required. These Power supplies have a built in PI filter and a Universal input, making them perfect for use in a variety of electronic equipment. The EDA100 is ideal for applications in Factory automation, off site test & Measurements and communication equipment.
Short circuit protection
Internal input filter
High efficiency up to 87%
Low standby power consumption
Metal case
Approvals
UL, cUL, TUV, CE
Standards
EN 60950-1, UL 60950-1
Switch Mode - RS - 20W to 60W, Enclosed
BD 23.177
BD 23.177 Each (Exc. Vat)
BD 25.495
BD 25.495 Each (inc. VAT)
1
BD 23.177
BD 23.177 Each (Exc. Vat)
BD 25.495
BD 25.495 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 23.177 |
5 - 9 | BD 22.847 |
10 - 24 | BD 22.495 |
25+ | BD 22.121 |
Technical Document
Specifications
Brand
RS ProOutput Voltage
12V dc
Output Current
3A
Power Rating
36W
Number of Outputs
1
Input Voltage
88 → 264V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
78mm
Width
51mm
Depth
28mm
Efficiency
86%
Minimum Temperature
-40°C
Weight
180g
Maximum Temperature
+71°C
Country of Origin
Taiwan, Province Of China
Product details
30 - 36 W, Universal Input, EDA35 Series
The EDA100 series is a family of single output AC DC converters. These Switch mode Power supplies come in a compact size and are fully enclosed in a plastic case. The EDA100 is ideal for use in limited space, when a chassis mountable AC DC converter is required. These Power supplies have a built in PI filter and a Universal input, making them perfect for use in a variety of electronic equipment. The EDA100 is ideal for applications in Factory automation, off site test & Measurements and communication equipment.
Short circuit protection
Internal input filter
High efficiency up to 87%
Low standby power consumption
Metal case
Approvals
UL, cUL, TUV, CE
Standards
EN 60950-1, UL 60950-1