RS PRO Switching Power Supply, 24V dc, 6.5A, 156W, 1 Output, 170 → 264 V ac, 85 → 132 V ac Input Voltage

Technical Document
Specifications
Brand
RS ProOutput Voltage
24V dc
Output Current
6.5A
Power Rating
156W
Number of Outputs
1
Input Voltage
170 → 264 V ac, 85 → 132 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
159mm
Width
97mm
Depth
30mm
Efficiency
89%
Maximum Temperature
+70°C
Minimum Temperature
-30°C
Weight
480g
Country of Origin
China
BD 13.830
BD 13.830 Each (Exc. Vat)
BD 15.213
BD 15.213 Each (inc. VAT)
1
BD 13.830
BD 13.830 Each (Exc. Vat)
BD 15.213
BD 15.213 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 13.830 |
5 - 9 | BD 13.650 |
10 - 24 | BD 13.460 |
25+ | BD 13.260 |
Technical Document
Specifications
Brand
RS ProOutput Voltage
24V dc
Output Current
6.5A
Power Rating
156W
Number of Outputs
1
Input Voltage
170 → 264 V ac, 85 → 132 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
159mm
Width
97mm
Depth
30mm
Efficiency
89%
Maximum Temperature
+70°C
Minimum Temperature
-30°C
Weight
480g
Country of Origin
China