RS PRO Switching Power Supply, 36V dc, 14A, 480W, 1 Output, 90 → 264V ac Input Voltage

Technical Document
Specifications
Brand
RS ProOutput Voltage
36V dc
Output Current
14A
Power Rating
480W
Number of Outputs
1
Input Voltage
90 → 264V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
218mm
Width
116.5mm
Depth
41mm
Maximum Temperature
+70°C
Minimum Temperature
-30°C
Country of Origin
China
BD 105.210
BD 105.210 Each (Exc. Vat)
BD 115.731
BD 115.731 Each (inc. VAT)
1
BD 105.210
BD 105.210 Each (Exc. Vat)
BD 115.731
BD 115.731 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 105.210 |
5 - 9 | BD 103.730 |
10 - 24 | BD 102.154 |
25+ | BD 100.480 |
Technical Document
Specifications
Brand
RS ProOutput Voltage
36V dc
Output Current
14A
Power Rating
480W
Number of Outputs
1
Input Voltage
90 → 264V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
218mm
Width
116.5mm
Depth
41mm
Maximum Temperature
+70°C
Minimum Temperature
-30°C
Country of Origin
China