Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Swivel Castor Wheel, 110kg Capacity, 100mm Wheel

RS Stock No.: 196-5166Brand: RS PRO
brand-logo
View all in Castor Wheels

Technical Document

Specifications

Brand

RS Pro

Wheel Diameter

100mm

Load Capacity

110kg

Mounting Type

Plate

Includes Brake

No

Overall Height

122mm

Wheel Width

30mm

Rotation

Swivel

Tyre Material

Polyurethane

Fixing Centres

80 x 60mm

Fixing Plate Dimensions

100 x 80mm

Number of Fixing Holes

4

Fixing Hole Size

8.4mm

Weight Class

Medium Duty

Hub Bearing Type

Single Ball Race

Hub Bearing Type

Single Ball Race

Country of Origin

Italy

You may be interested in
Stock information temporarily unavailable.

BD 22.676

BD 22.676 Each (Exc. Vat)

BD 24.944

BD 24.944 Each (inc. VAT)

RS PRO Swivel Castor Wheel, 110kg Capacity, 100mm Wheel

BD 22.676

BD 22.676 Each (Exc. Vat)

BD 24.944

BD 24.944 Each (inc. VAT)

RS PRO Swivel Castor Wheel, 110kg Capacity, 100mm Wheel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 22.676
5 - 9BD 22.588
10 - 24BD 22.490
25+BD 22.374
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Wheel Diameter

100mm

Load Capacity

110kg

Mounting Type

Plate

Includes Brake

No

Overall Height

122mm

Wheel Width

30mm

Rotation

Swivel

Tyre Material

Polyurethane

Fixing Centres

80 x 60mm

Fixing Plate Dimensions

100 x 80mm

Number of Fixing Holes

4

Fixing Hole Size

8.4mm

Weight Class

Medium Duty

Hub Bearing Type

Single Ball Race

Hub Bearing Type

Single Ball Race

Country of Origin

Italy

You may be interested in