RS PRO Swivel Castor Wheel, 150kg Capacity, 100mm Wheel

RS Stock No.: 196-4999Brand: RS PRODistrelec Article No.: 30390886
brand-logo
View all in Castor Wheels

Technical Document

Specifications

Brand

RS Pro

Wheel Diameter

100mm

Load Capacity

150kg

Mounting Type

Plate

Includes Brake

No

Overall Height

132mm

Wheel Width

40mm

Rotation

Swivel

Tyre Material

Rubber

Fixing Centres

80 x 60mm

Fixing Plate Dimensions

100 x 85mm

Number of Fixing Holes

4

Fixing Hole Size

8.5mm

Weight Class

Heavy Duty

Hub Material

Aluminium

Hub Bearing Type

Ball Bearing

Country of Origin

Italy

Product details

Elastic Rubber Tyre, Heavy Duty Castor

Ball bearing hub

You may be interested in
Stock information temporarily unavailable.

BD 34.474

BD 34.474 Each (Exc. Vat)

BD 37.921

BD 37.921 Each (inc. VAT)

RS PRO Swivel Castor Wheel, 150kg Capacity, 100mm Wheel

BD 34.474

BD 34.474 Each (Exc. Vat)

BD 37.921

BD 37.921 Each (inc. VAT)

RS PRO Swivel Castor Wheel, 150kg Capacity, 100mm Wheel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 34.474
5 - 9BD 34.342
10 - 24BD 34.182
25+BD 34.001
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Wheel Diameter

100mm

Load Capacity

150kg

Mounting Type

Plate

Includes Brake

No

Overall Height

132mm

Wheel Width

40mm

Rotation

Swivel

Tyre Material

Rubber

Fixing Centres

80 x 60mm

Fixing Plate Dimensions

100 x 85mm

Number of Fixing Holes

4

Fixing Hole Size

8.5mm

Weight Class

Heavy Duty

Hub Material

Aluminium

Hub Bearing Type

Ball Bearing

Country of Origin

Italy

Product details

Elastic Rubber Tyre, Heavy Duty Castor

Ball bearing hub

You may be interested in