RS PRO Swivel Castor Wheel, 180kg Capacity, 100mm Wheel

Technical Document
Specifications
Brand
RS ProWheel Diameter
100mm
Load Capacity
180kg
Mounting Type
Plate
Includes Brake
No
Overall Height
132mm
Wheel Width
36mm
Rotation
Swivel
Tyre Material
Elastic
Fixing Centres
80 x 60mm
Fixing Plate Dimensions
105 x 85mm
Fixing Hole Size
9mm
Weight Class
Heavy Duty
Hub Material
Polyamide
Hub Bearing Type
Roller Bearing
Hub Material
Polyamide
Country of Origin
China
BD 13.448
BD 13.448 Each (Exc. Vat)
BD 14.793
BD 14.793 Each (inc. VAT)
1
BD 13.448
BD 13.448 Each (Exc. Vat)
BD 14.793
BD 14.793 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 13.448 |
5 - 9 | BD 13.409 |
10 - 24 | BD 13.370 |
25+ | BD 13.338 |
Technical Document
Specifications
Brand
RS ProWheel Diameter
100mm
Load Capacity
180kg
Mounting Type
Plate
Includes Brake
No
Overall Height
132mm
Wheel Width
36mm
Rotation
Swivel
Tyre Material
Elastic
Fixing Centres
80 x 60mm
Fixing Plate Dimensions
105 x 85mm
Fixing Hole Size
9mm
Weight Class
Heavy Duty
Hub Material
Polyamide
Hub Bearing Type
Roller Bearing
Hub Material
Polyamide
Country of Origin
China