RS PRO Swivel Castor Wheel, 50kg Capacity, 56mm Wheel

Technical Document
Specifications
Brand
RS ProWheel Diameter
56mm
Load Capacity
50kg
Mounting Type
Plate
Includes Brake
No
Overall Height
68mm
Rotation
Swivel
Tyre Material
Polyurethane
Fixing Plate Dimensions
38 x 38mm
Number of Fixing Holes
4
Weight Class
Light Duty
Hub Material
Metal
Country of Origin
United Kingdom
Product details
Sheperd Furniture Castors - Soft Tread
Grey non-marking tyres
Sold in pairs (right and left hand)
Polyurethane tyre
BD 12.452
BD 6.226 Each (In a Pack of 2) (Exc. Vat)
BD 13.697
BD 6.849 Each (In a Pack of 2) (inc. VAT)
2
BD 12.452
BD 6.226 Each (In a Pack of 2) (Exc. Vat)
BD 13.697
BD 6.849 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | BD 6.226 | BD 12.452 |
10 - 18 | BD 6.204 | BD 12.408 |
20 - 48 | BD 6.171 | BD 12.342 |
50+ | BD 6.144 | BD 12.287 |
Technical Document
Specifications
Brand
RS ProWheel Diameter
56mm
Load Capacity
50kg
Mounting Type
Plate
Includes Brake
No
Overall Height
68mm
Rotation
Swivel
Tyre Material
Polyurethane
Fixing Plate Dimensions
38 x 38mm
Number of Fixing Holes
4
Weight Class
Light Duty
Hub Material
Metal
Country of Origin
United Kingdom
Product details
Sheperd Furniture Castors - Soft Tread
Grey non-marking tyres
Sold in pairs (right and left hand)
Polyurethane tyre