Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 10ml Plastic Syringe

RS Stock No.: 335-187Brand: RS PRO
View all in Syringe Barrels

Technical Document

Specifications

Brand

RS Pro

Type

Dispenser

Product Capacity

10ml

Material

Plastic

Colour

Clear

Quantity Per Package

10Each

Product Material

Plastic

Capacity

10ml

Colour

Clear

Country of Origin

China

Stock information temporarily unavailable.

BD 5.649

BD 5.649 1 Pack of 1 (Exc. Vat)

BD 6.214

BD 6.214 1 Pack of 1 (inc. VAT)

RS PRO 10ml Plastic Syringe

BD 5.649

BD 5.649 1 Pack of 1 (Exc. Vat)

BD 6.214

BD 6.214 1 Pack of 1 (inc. VAT)

RS PRO 10ml Plastic Syringe
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Dispenser

Product Capacity

10ml

Material

Plastic

Colour

Clear

Quantity Per Package

10Each

Product Material

Plastic

Capacity

10ml

Colour

Clear

Country of Origin

China