RS PRO T Air Temperature Probe, 110mm Length, 4mm Diameter, +400 °C Max

Technical Document
Specifications
Brand
RS ProSensor Type
T
Probe Type
Air
Probe Length
110mm
Probe Diameter
4mm
Maximum Temperature Measurement
+400 °C
Cable Length
2m
Best Accuracy
±0.15 %
Connector Type
Miniature Thermocouple Plug
Country of Origin
United Kingdom
Product details
RS PRO Type K and T Air Probes
From RS PRO, comes a range of high quality and great value type K and type T surface temperature probes. Being able to maintain an accuracy reading of ±0.25%, these 2-meter wire type K and type T probes offer a fantastic solution to measuring temperature. These probes are manufactured from stainless steel 316 with sealed silicone rubber tip for waterproof assembly throughout. This construction allows for immersion in liquid as well as being a fast response.
Features and Benefits
• 4mm probe diameters
• Available with either best accuracies of ±0.25% and ±0.15%.
• Fast Response Surface Probe
• Miniature plug
• The thermocouple junction is isolated from the sheath
Applications
Temperature probes have a sensor that has been engineered to measure the temperature of a variety of applications such as:
• Computers
• Home appliances
• Calibration and instrumentation
• Industrial equipment
• Patient monitoring
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
BD 19.195
BD 19.195 Each (Exc. Vat)
BD 21.115
BD 21.115 Each (inc. VAT)
Calibration type
No Calibration
1
BD 19.195
BD 19.195 Each (Exc. Vat)
BD 21.115
BD 21.115 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSensor Type
T
Probe Type
Air
Probe Length
110mm
Probe Diameter
4mm
Maximum Temperature Measurement
+400 °C
Cable Length
2m
Best Accuracy
±0.15 %
Connector Type
Miniature Thermocouple Plug
Country of Origin
United Kingdom
Product details
RS PRO Type K and T Air Probes
From RS PRO, comes a range of high quality and great value type K and type T surface temperature probes. Being able to maintain an accuracy reading of ±0.25%, these 2-meter wire type K and type T probes offer a fantastic solution to measuring temperature. These probes are manufactured from stainless steel 316 with sealed silicone rubber tip for waterproof assembly throughout. This construction allows for immersion in liquid as well as being a fast response.
Features and Benefits
• 4mm probe diameters
• Available with either best accuracies of ±0.25% and ±0.15%.
• Fast Response Surface Probe
• Miniature plug
• The thermocouple junction is isolated from the sheath
Applications
Temperature probes have a sensor that has been engineered to measure the temperature of a variety of applications such as:
• Computers
• Home appliances
• Calibration and instrumentation
• Industrial equipment
• Patient monitoring
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.