RS PRO T Shape Metric Hex Key, 2.5mm

RS Stock No.: 151-1512Brand: RS PRODistrelec Article No.: 30414039
brand-logo
View all in Hex Keys

Technical Document

Specifications

Brand

RS Pro

Product Type

Hex Key

Imperial or Metric

Metric

Number of Pieces

1

Hex Key Size

2.5mm

Shape

T

Tip Type

Hexagon

Short or Long Arm

Long

Material

Chrome Vanadium Steel

Stock information temporarily unavailable.

BD 1.930

BD 1.930 Each (Exc. Vat)

BD 2.123

BD 2.123 Each (inc. VAT)

RS PRO T Shape Metric Hex Key, 2.5mm

BD 1.930

BD 1.930 Each (Exc. Vat)

BD 2.123

BD 2.123 Each (inc. VAT)

RS PRO T Shape Metric Hex Key, 2.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Product Type

Hex Key

Imperial or Metric

Metric

Number of Pieces

1

Hex Key Size

2.5mm

Shape

T

Tip Type

Hexagon

Short or Long Arm

Long

Material

Chrome Vanadium Steel