Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO T Shape Metric Hex Key, 4mm

RS Stock No.: 151-1509Brand: RS PRO
brand-logo
View all in Hex Keys

Technical Document

Specifications

Brand

RS Pro

Product Type

Hex Key

Imperial or Metric

Metric

Number of Pieces

1

Hex Key Size

4mm

Shape

T

Tip Type

Hexagon

Short or Long Arm

Long

Material

Chrome Vanadium Steel

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 2.625

BD 2.625 Each (Exc. Vat)

BD 2.887

BD 2.887 Each (inc. VAT)

RS PRO T Shape Metric Hex Key, 4mm

BD 2.625

BD 2.625 Each (Exc. Vat)

BD 2.887

BD 2.887 Each (inc. VAT)

RS PRO T Shape Metric Hex Key, 4mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Product Type

Hex Key

Imperial or Metric

Metric

Number of Pieces

1

Hex Key Size

4mm

Shape

T

Tip Type

Hexagon

Short or Long Arm

Long

Material

Chrome Vanadium Steel

Country of Origin

Taiwan, Province Of China