RS PRO T Surface Temperature Probe, 100mm Length, 1mm Diameter, +180 °C Max

Technical Document
Specifications
Brand
RS ProSensor Type
T
Probe Type
Surface
Probe Length
100mm
Probe Diameter
1mm
Maximum Temperature Measurement
+180 °C
Cable Length
2m
Best Accuracy
±0.25 °C
Connector Type
Miniature Thermocouple Plug
Country of Origin
United Kingdom
Product details
RS PRO Type K and Type T Surface Temperature Probes
From RS PRO, comes a range of high quality and great value type K and type T surface temperature probes. These surface temperature probes feature a sprung draught shield (Stainless Steel 316) which protects the tip when not in use. The probe also features a straight handle for excellent control.
K Type sensors, which typically have a temperature range from -200 to +1260°C, are known to be commonly used in a variety of industries and sectors. Type K sensors are very accurate and reliable across wide ranges of operating temperatures. Type T sensors have temperature ranges that run between −200°C to +350°C.
Features and benefits:
- Probe lengths available in 100mm and 110mm
- Waterproof handle
- Probe diameters available in 6mm and 1mm
- 3s response time
- Type K probes offered in this range have a maximum temperature measurement of +600°C whilst the type T probes have a maximum temperature measurement +180°C
- Accuracy of ±0.25%
- Ambient temperature range of -30°C to +50°C
- 3-year warranty
Applications
Temperature probes have a sensor that has been engineered to measure the temperature of a variety of applications such as
- Computers
- Home appliances
- Calibration and instrumentation
- Industrial equipment
- Patient monitoring
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
BD 28.896
BD 28.896 Each (Exc. Vat)
BD 31.786
BD 31.786 Each (inc. VAT)
1
BD 28.896
BD 28.896 Each (Exc. Vat)
BD 31.786
BD 31.786 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSensor Type
T
Probe Type
Surface
Probe Length
100mm
Probe Diameter
1mm
Maximum Temperature Measurement
+180 °C
Cable Length
2m
Best Accuracy
±0.25 °C
Connector Type
Miniature Thermocouple Plug
Country of Origin
United Kingdom
Product details
RS PRO Type K and Type T Surface Temperature Probes
From RS PRO, comes a range of high quality and great value type K and type T surface temperature probes. These surface temperature probes feature a sprung draught shield (Stainless Steel 316) which protects the tip when not in use. The probe also features a straight handle for excellent control.
K Type sensors, which typically have a temperature range from -200 to +1260°C, are known to be commonly used in a variety of industries and sectors. Type K sensors are very accurate and reliable across wide ranges of operating temperatures. Type T sensors have temperature ranges that run between −200°C to +350°C.
Features and benefits:
- Probe lengths available in 100mm and 110mm
- Waterproof handle
- Probe diameters available in 6mm and 1mm
- 3s response time
- Type K probes offered in this range have a maximum temperature measurement of +600°C whilst the type T probes have a maximum temperature measurement +180°C
- Accuracy of ±0.25%
- Ambient temperature range of -30°C to +50°C
- 3-year warranty
Applications
Temperature probes have a sensor that has been engineered to measure the temperature of a variety of applications such as
- Computers
- Home appliances
- Calibration and instrumentation
- Industrial equipment
- Patient monitoring
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.