Technical Document
Specifications
Brand
RS ProSplice Type
T-Tap
Wire Size
18 → 14 AWG
Minimum Wire Size mm²
0.75mm²
Minimum Wire Size (mm²)
0.75mm²
Overall Length
37mm
Maximum Wire Size mm²
2.5mm²
Maximum Wire Size (mm²)
2.5mm²
Minimum Wire Size AWG
18AWG
Diameter
9.8mm
Minimum Wire Size (AWG)
18AWG
Insulation
Insulated
Maximum Wire Size AWG
14AWG
Maximum Wire Size (AWG)
14AWG
Colour
Blue
Insulation Material
Nylon
Contact Material
Phosphor Bronze
Distrelec Product Id
30425624
Country of Origin
Taiwan, Province Of China
Product details
RS PRO IDC Quick Splice Connectors
RS PRO range of quick Splice IDC wire splice connectors made from brass with a colour coded nylon insulation. These Quick Splices provide a simple and time saving wire connection method. The splice is simply placed over the existing wire, the additional wire inserted and the block crimped can then be crimped with pliers. These IDC Quick Splices are available for in-line and T-tap wire connections and accept various wire and tab sizes.
Spice Connector options include:
531-352 - Tap, Blue, 18 to 14 AWG
125-1943 - Tap, Black, 26 to 24 AWG
531-368 - T-Tap, Blue, 18 to 14 AWG
510-4810 - Tap, Red, 20 to 18 AWG
510-4826 - Tap, Yellow, 12 to 10 AWG
510-4832 - T-Tap, Red, 20 to 18 AWG
510-4854 - T-Tap, Yellow, 12 AWG
510-4860 - Tap, Blue, Red, 16 to 14 AWG
510-4876 - Tap, Blue, 18 to 14 AWG
510-4898 - Tap, Red, 20 to 18 AWG
510-4911 - Tap, Blue, 18 to14 AWG
510-5330 - Tap, Blue, 18 to 14 AWG
510-5346 - T-Tap, Blue, 18 to 14 AWG
510-8755 - Tap, White, 18 to 14 AWG
Features and Benefits:
Insulated spice connectors
Quick splice IDC wire splice connectors made from brass with a colour coded nylon insulation
Quick splice provide an simple and time saving wire connection method
Various wire sizes
Maximum electrical rating 105°C 600 VOLTS
Terminal material -Phosphor Bronze
Typical Applications:
Splice crimps are used in a wide range of industrial, commercial and domestic applications. Splice Connectors are used to make quick splices or connections with two or more pieces of wire. These splices are normally crimped or soldered so that the power conducted from the source cable to the next cable is transferred at inacceptable conductivity and pull-out resistance performance level. They can be found almost anywhere where an electrical connection is required. Some of the most common are
Industrial control systems
Automotive and transportation sector
Machine building
Electrical and electronic equipment
Commercial and domestic appliances
FAQs
Is there a crimp tool that you can use for crimping connectors?
Any good quality ratchet style crimp tool or plier tool designed for crimping terminals would suffice. RS PRO offers a range of reliable, cost-effective tools. For crimp tools please see stock numbers 241-4710, 445-611, 534-806 and 445-885.
What is the difference between un-insulated and insulated crimp tools?
Un-insulated crimp tools are typically used for general applications, whereas the insulated crimp tools have been VDE tested up to 1000 V, designed for use where electrical current is present.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
BD 5.098
BD 5.098 1 Bag of 50 (Exc. Vat)
BD 5.608
BD 5.608 1 Bag of 50 (inc. VAT)
1
BD 5.098
BD 5.098 1 Bag of 50 (Exc. Vat)
BD 5.608
BD 5.608 1 Bag of 50 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 5.098 |
5 - 24 | BD 4.686 |
25 - 49 | BD 4.262 |
50+ | BD 3.828 |
Technical Document
Specifications
Brand
RS ProSplice Type
T-Tap
Wire Size
18 → 14 AWG
Minimum Wire Size mm²
0.75mm²
Minimum Wire Size (mm²)
0.75mm²
Overall Length
37mm
Maximum Wire Size mm²
2.5mm²
Maximum Wire Size (mm²)
2.5mm²
Minimum Wire Size AWG
18AWG
Diameter
9.8mm
Minimum Wire Size (AWG)
18AWG
Insulation
Insulated
Maximum Wire Size AWG
14AWG
Maximum Wire Size (AWG)
14AWG
Colour
Blue
Insulation Material
Nylon
Contact Material
Phosphor Bronze
Distrelec Product Id
30425624
Country of Origin
Taiwan, Province Of China
Product details
RS PRO IDC Quick Splice Connectors
RS PRO range of quick Splice IDC wire splice connectors made from brass with a colour coded nylon insulation. These Quick Splices provide a simple and time saving wire connection method. The splice is simply placed over the existing wire, the additional wire inserted and the block crimped can then be crimped with pliers. These IDC Quick Splices are available for in-line and T-tap wire connections and accept various wire and tab sizes.
Spice Connector options include:
531-352 - Tap, Blue, 18 to 14 AWG
125-1943 - Tap, Black, 26 to 24 AWG
531-368 - T-Tap, Blue, 18 to 14 AWG
510-4810 - Tap, Red, 20 to 18 AWG
510-4826 - Tap, Yellow, 12 to 10 AWG
510-4832 - T-Tap, Red, 20 to 18 AWG
510-4854 - T-Tap, Yellow, 12 AWG
510-4860 - Tap, Blue, Red, 16 to 14 AWG
510-4876 - Tap, Blue, 18 to 14 AWG
510-4898 - Tap, Red, 20 to 18 AWG
510-4911 - Tap, Blue, 18 to14 AWG
510-5330 - Tap, Blue, 18 to 14 AWG
510-5346 - T-Tap, Blue, 18 to 14 AWG
510-8755 - Tap, White, 18 to 14 AWG
Features and Benefits:
Insulated spice connectors
Quick splice IDC wire splice connectors made from brass with a colour coded nylon insulation
Quick splice provide an simple and time saving wire connection method
Various wire sizes
Maximum electrical rating 105°C 600 VOLTS
Terminal material -Phosphor Bronze
Typical Applications:
Splice crimps are used in a wide range of industrial, commercial and domestic applications. Splice Connectors are used to make quick splices or connections with two or more pieces of wire. These splices are normally crimped or soldered so that the power conducted from the source cable to the next cable is transferred at inacceptable conductivity and pull-out resistance performance level. They can be found almost anywhere where an electrical connection is required. Some of the most common are
Industrial control systems
Automotive and transportation sector
Machine building
Electrical and electronic equipment
Commercial and domestic appliances
FAQs
Is there a crimp tool that you can use for crimping connectors?
Any good quality ratchet style crimp tool or plier tool designed for crimping terminals would suffice. RS PRO offers a range of reliable, cost-effective tools. For crimp tools please see stock numbers 241-4710, 445-611, 534-806 and 445-885.
What is the difference between un-insulated and insulated crimp tools?
Un-insulated crimp tools are typically used for general applications, whereas the insulated crimp tools have been VDE tested up to 1000 V, designed for use where electrical current is present.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.