Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Tachometer Best Accuracy ±0.5 % - Contact Dial 10000rpm

RS Stock No.: 845-9687Brand: RS PRO
brand-logo
View all in Tachometers

Technical Document

Specifications

Brand

RS Pro

Best Accuracy

±0.5 %

Category

Contact

Display Type

Dial

Maximum Speed

10000rpm

Dimensions

155 x 85 x 55mm

Height

55mm

Length

155mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

0°C

Minimum Speed

10rpm

Width

85mm

Weight

250g

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

BD 359.035

BD 359.035 Each (Exc. Vat)

BD 394.939

BD 394.939 Each (inc. VAT)

RS PRO Tachometer Best Accuracy ±0.5 % - Contact Dial 10000rpm

BD 359.035

BD 359.035 Each (Exc. Vat)

BD 394.939

BD 394.939 Each (inc. VAT)

RS PRO Tachometer Best Accuracy ±0.5 % - Contact Dial 10000rpm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Best Accuracy

±0.5 %

Category

Contact

Display Type

Dial

Maximum Speed

10000rpm

Dimensions

155 x 85 x 55mm

Height

55mm

Length

155mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

0°C

Minimum Speed

10rpm

Width

85mm

Weight

250g

Country of Origin

United Kingdom

You may be interested in