RS PRO Tactile Sign: Disability Access, Self-Adhesive Plastic, 150 x 150mm

Technical Document
Specifications
Brand
RS ProText Message
None
Text Language
None
Sign Description
Disability Access
Self-Adhesive
Yes
Tactile Message
Yes
Material
Plastic
Colour
Blue/White
Height
150 mm
Width
150mm
Sign or Label
Sign
Country of Origin
United Kingdom
Product details
Disabled (Graphic)
H.150mm, W.150mm
Disability Awareness Tactile Signs & Labels
Tactile signs and labels provide an inexpensive but effective means of approach towards implementing the National Disability Councils guidelines for equality of access. This range of signage incorporates (grade 1) braille as well as raised letters and pictograms in strong contrasting colours suitable to provide an early implementation program to meet the "reasonable adjustments" criteria of the Disability Discrimination Act (1995).
BD 26.010
BD 26.010 Each (Exc. Vat)
BD 28.611
BD 28.611 Each (inc. VAT)
1
BD 26.010
BD 26.010 Each (Exc. Vat)
BD 28.611
BD 28.611 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProText Message
None
Text Language
None
Sign Description
Disability Access
Self-Adhesive
Yes
Tactile Message
Yes
Material
Plastic
Colour
Blue/White
Height
150 mm
Width
150mm
Sign or Label
Sign
Country of Origin
United Kingdom
Product details
Disabled (Graphic)
H.150mm, W.150mm
Disability Awareness Tactile Signs & Labels
Tactile signs and labels provide an inexpensive but effective means of approach towards implementing the National Disability Councils guidelines for equality of access. This range of signage incorporates (grade 1) braille as well as raised letters and pictograms in strong contrasting colours suitable to provide an early implementation program to meet the "reasonable adjustments" criteria of the Disability Discrimination Act (1995).