Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Tap Set, #10 UNC Thread, UNC Standard, Hand Tap

RS Stock No.: 151-971Brand: RS PRO
brand-logo
View all in Threading Taps

Technical Document

Specifications

Brand

RS Pro

Thread Size

#10 UNC

Set Type

Threading Tap Set

Type

Straight Flute

Thread Standard

UNC

Thread Direction

Right Hand

Number of Pieces

2

Overall Length

58mm

Shank Standard

ISO

Hand/Machine Tap

Hand Tap

Material

HSS

Shank Diameter

5mm

Shank Type

Plain

Thread Pitch

24TPI

Product details

UNC - Thread Tap Set

One taper tap (with a 4° chamfer) and one plug tap (with 23° chamfer) per set
Supplied in polypropylene tubes

Stock information temporarily unavailable.

BD 2.714

BD 2.714 1 Set (Exc. Vat)

BD 2.985

BD 2.985 1 Set (inc. VAT)

RS PRO Tap Set, #10 UNC Thread, UNC Standard, Hand Tap

BD 2.714

BD 2.714 1 Set (Exc. Vat)

BD 2.985

BD 2.985 1 Set (inc. VAT)

RS PRO Tap Set, #10 UNC Thread, UNC Standard, Hand Tap
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thread Size

#10 UNC

Set Type

Threading Tap Set

Type

Straight Flute

Thread Standard

UNC

Thread Direction

Right Hand

Number of Pieces

2

Overall Length

58mm

Shank Standard

ISO

Hand/Machine Tap

Hand Tap

Material

HSS

Shank Diameter

5mm

Shank Type

Plain

Thread Pitch

24TPI

Product details

UNC - Thread Tap Set

One taper tap (with a 4° chamfer) and one plug tap (with 23° chamfer) per set
Supplied in polypropylene tubes