RS PRO Tap Set, M12 Thread

RS Stock No.: 340-6552Brand: RS PRO
brand-logo
View all in Threading Taps

Technical Document

Specifications

Brand

RS Pro

Thread Size

M12

Set Type

Threading Tap Set

Type

Spiral Point

Number of Pieces

7

Material

HSS

Country of Origin

Germany

Product details

HSS, Tap & Die Sets, Workshop Range, Plastic Case

High speed steel taps
Second Lead Tap Set
Can produce through holes, blind hole, providing sufficient clearance is available for point and swarf
Straight flute, 7° lead angle

Spiral Point Tap Set

Intended for producing through holes, as swarf is propelled forward by the spiral point

You may be interested in
RS PRO Tap Set, M12 Thread
BD 39.0281 Set (Exc. Vat)
EVENTUS Tap Set, M12 Thread
BD 40.8191 Set (Exc. Vat)
Stock information temporarily unavailable.

BD 28.479

BD 28.479 1 Set (Exc. Vat)

BD 31.327

BD 31.327 1 Set (inc. VAT)

RS PRO Tap Set, M12 Thread

BD 28.479

BD 28.479 1 Set (Exc. Vat)

BD 31.327

BD 31.327 1 Set (inc. VAT)

RS PRO Tap Set, M12 Thread
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Tap Set, M12 Thread
BD 39.0281 Set (Exc. Vat)
EVENTUS Tap Set, M12 Thread
BD 40.8191 Set (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Thread Size

M12

Set Type

Threading Tap Set

Type

Spiral Point

Number of Pieces

7

Material

HSS

Country of Origin

Germany

Product details

HSS, Tap & Die Sets, Workshop Range, Plastic Case

High speed steel taps
Second Lead Tap Set
Can produce through holes, blind hole, providing sufficient clearance is available for point and swarf
Straight flute, 7° lead angle

Spiral Point Tap Set

Intended for producing through holes, as swarf is propelled forward by the spiral point

You may be interested in
RS PRO Tap Set, M12 Thread
BD 39.0281 Set (Exc. Vat)
EVENTUS Tap Set, M12 Thread
BD 40.8191 Set (Exc. Vat)