RS PRO Tap Set, M12 Thread
RS Stock No.: 340-6568Brand: RS PRO

Technical Document
Specifications
Brand
RS ProThread Size
M12
Set Type
Threading Tap Set
Type
Spiral Flute
Number of Pieces
7
Material
HSS
Country of Origin
Germany
Stock information temporarily unavailable.
BD 31.159
BD 31.159 1 Set (Exc. Vat)
BD 34.275
BD 34.275 1 Set (inc. VAT)
RS PRO Tap Set, M12 Thread
1
BD 31.159
BD 31.159 1 Set (Exc. Vat)
BD 34.275
BD 34.275 1 Set (inc. VAT)
RS PRO Tap Set, M12 Thread
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProThread Size
M12
Set Type
Threading Tap Set
Type
Spiral Flute
Number of Pieces
7
Material
HSS
Country of Origin
Germany