RS PRO Tap Set, M3 → M10 Thread, Metric Standard, Hand Tap

Technical Document
Specifications
Brand
RS ProThread Size
M3 → M10
Set Type
Threading Tap Set
Type
Hexagon Drive Tap
Thread Standard
Metric
Thread Direction
Right Hand
Number of Pieces
6
Hand/Machine Tap
Hand Tap
Material
HSS
Shank Type
Plain
Country of Origin
China
Product details
6 Piece Hexagon Drive Tap Set
6 Piece 1/4in Hexagon drive tap set for hand and power tool use featuring sizes M3 - M10.
BD 21.637
BD 21.637 1 Set (Exc. Vat)
BD 23.801
BD 23.801 1 Set (inc. VAT)
1
BD 21.637
BD 21.637 1 Set (Exc. Vat)
BD 23.801
BD 23.801 1 Set (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProThread Size
M3 → M10
Set Type
Threading Tap Set
Type
Hexagon Drive Tap
Thread Standard
Metric
Thread Direction
Right Hand
Number of Pieces
6
Hand/Machine Tap
Hand Tap
Material
HSS
Shank Type
Plain
Country of Origin
China
Product details
6 Piece Hexagon Drive Tap Set
6 Piece 1/4in Hexagon drive tap set for hand and power tool use featuring sizes M3 - M10.