RS PRO Tap Set, M4 Thread, 0.7mm Pitch, Metric Standard, Hand Tap

RS Stock No.: 151-842Brand: RS PRO
brand-logo
View all in Threading Taps

Technical Document

Specifications

Brand

RS Pro

Thread Size

M4

Set Type

Threading Tap Set

Type

Straight Flute

Pitch

0.7mm

Thread Standard

Metric

Thread Direction

Right Hand

Shank Standard

ISO

Number of Pieces

2

Overall Length

53mm

Hand/Machine Tap

Hand Tap

Material

HSS

Shank Diameter

4mm

Shank Type

Plain

Country of Origin

Germany

Product details

ISO Metric Tap Set

Set of 2 (taper and plug tap)
Supplied in polypropylene case
Course thread

Stock information temporarily unavailable.

BD 8.696

BD 8.696 1 Set (Exc. Vat)

BD 9.566

BD 9.566 1 Set (inc. VAT)

RS PRO Tap Set, M4 Thread, 0.7mm Pitch, Metric Standard, Hand Tap

BD 8.696

BD 8.696 1 Set (Exc. Vat)

BD 9.566

BD 9.566 1 Set (inc. VAT)

RS PRO Tap Set, M4 Thread, 0.7mm Pitch, Metric Standard, Hand Tap
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thread Size

M4

Set Type

Threading Tap Set

Type

Straight Flute

Pitch

0.7mm

Thread Standard

Metric

Thread Direction

Right Hand

Shank Standard

ISO

Number of Pieces

2

Overall Length

53mm

Hand/Machine Tap

Hand Tap

Material

HSS

Shank Diameter

4mm

Shank Type

Plain

Country of Origin

Germany

Product details

ISO Metric Tap Set

Set of 2 (taper and plug tap)
Supplied in polypropylene case
Course thread