Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Taper Bush 1210, 28mm Shaft Diameter

RS Stock No.: 184-628Brand: RS PRO
brand-logo
View all in Taper Lock Bushes

Technical Document

Specifications

Brand

RS Pro

Shaft Diameter

28mm

Bush Series

1210

Outside Diameter

47.5mm

Length

25mm

Maximum Tightening Torque

19.6Nm

Material

Cast Iron EN 1561

Country of Origin

China

Product details

Taper Bushes

Taper Bushes permit easier and quicker fixing to drive shafts
Compatible with taper bush pulleys and sprockets
Incorporate unique 4 hole design to ensure correct fit

Supplied with

2 grub screws and instructions for installation.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 5.848

BD 5.848 Each (Exc. Vat)

BD 6.433

BD 6.433 Each (inc. VAT)

RS PRO Taper Bush 1210, 28mm Shaft Diameter

BD 5.848

BD 5.848 Each (Exc. Vat)

BD 6.433

BD 6.433 Each (inc. VAT)

RS PRO Taper Bush 1210, 28mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 5.848
5 - 9BD 5.817
10 - 24BD 5.791
25+BD 5.770

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Shaft Diameter

28mm

Bush Series

1210

Outside Diameter

47.5mm

Length

25mm

Maximum Tightening Torque

19.6Nm

Material

Cast Iron EN 1561

Country of Origin

China

Product details

Taper Bushes

Taper Bushes permit easier and quicker fixing to drive shafts
Compatible with taper bush pulleys and sprockets
Incorporate unique 4 hole design to ensure correct fit

Supplied with

2 grub screws and instructions for installation.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more