Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Tapered Handle, M6 x 9mm

RS Stock No.: 185-2060Brand: RS PRO
brand-logo
View all in Clamping Levers

Technical Document

Specifications

Brand

RS Pro

Lever Type

Tapered Handle

Thread Gender

Female

Thread Size

M6

Thread/Insert Length

9mm

Handle Material

Fibreglass Reinforced Nylon

Length

40mm

Colour

Black

You may be interested in
RS PRO Tapered Handle, M6 x 9mm
BD 0.961Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

RS PRO Tapered Handle, M6 x 9mm

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

RS PRO Tapered Handle, M6 x 9mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Tapered Handle, M6 x 9mm
BD 0.961Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Lever Type

Tapered Handle

Thread Gender

Female

Thread Size

M6

Thread/Insert Length

9mm

Handle Material

Fibreglass Reinforced Nylon

Length

40mm

Colour

Black

You may be interested in
RS PRO Tapered Handle, M6 x 9mm
BD 0.961Each (In a Pack of 10) (Exc. Vat)