Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Tee 50Ω RF Adapter BNC Plug to BNC Socket 1GHz

RS Stock No.: 303-4961Brand: RS PRODistrelec Article No.: 30395083
brand-logo
View all in Coaxial Adapters

Technical Document

Specifications

Brand

RS Pro

Adapter Type

BNC Dual Socket to Plug

Adapter Type A

BNC

Adapter Type B

BNC

Gender A

Male

Gender B

Female

Impedance

50Ω

Body Orientation

Tee

Operating Frequency

1GHz

Contact Plating

Gold

Length

38.2±0.3mm

Body Plating

Nickel

Contact Material

Brass

Distrelec Product Id

30395083

Country of Origin

Taiwan, Province Of China

Product details

Goalpost Adaptors

Stock information temporarily unavailable.

BD 13.718

BD 13.718 Each (Exc. Vat)

BD 15.090

BD 15.090 Each (inc. VAT)

RS PRO Tee 50Ω RF Adapter BNC Plug to BNC Socket 1GHz

BD 13.718

BD 13.718 Each (Exc. Vat)

BD 15.090

BD 15.090 Each (inc. VAT)

RS PRO Tee 50Ω RF Adapter BNC Plug to BNC Socket 1GHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 13.718
10 - 49BD 10.700
50 - 99BD 9.534
100+BD 9.182

Technical Document

Specifications

Brand

RS Pro

Adapter Type

BNC Dual Socket to Plug

Adapter Type A

BNC

Adapter Type B

BNC

Gender A

Male

Gender B

Female

Impedance

50Ω

Body Orientation

Tee

Operating Frequency

1GHz

Contact Plating

Gold

Length

38.2±0.3mm

Body Plating

Nickel

Contact Material

Brass

Distrelec Product Id

30395083

Country of Origin

Taiwan, Province Of China

Product details

Goalpost Adaptors